Rochester Electronics TPS74401RGWT technical specifications.
| Package/Case | QFN |
| Dropout Voltage | 115mV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 3.6V |
| Packaging | Cut Tape |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS74401RGWT to view detailed technical specifications.
No datasheet is available for this part.