Rochester Electronics TPS75601KTTR technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Output Current | 5A |
| Packaging | Tape and Reel |
| Quiescent Current | 120uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS75601KTTR to view detailed technical specifications.
No datasheet is available for this part.