The TPS78601KTTT is a 1.2V linear regulator from Rochester Electronics with a current rating of 1.5A and a dropout voltage of 390mV. It is packaged in a TO-263 case and is lead free. The device has a quiescent current of 260uA and is compliant with Reach SVHC regulations. It is available on cut tape packaging.
Rochester Electronics TPS78601KTTT technical specifications.
| Package/Case | TO-263 |
| Current Rating | 1.5A |
| Dropout Voltage | 390mV |
| Lead Free | Lead Free |
| Output Current | 1.5A |
| Output Voltage | 1.2V |
| Packaging | Cut Tape |
| Quiescent Current | 260uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS78601KTTT to view detailed technical specifications.
No datasheet is available for this part.