Rochester Electronics TPS92010EVM-592 technical specifications.
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Voltage | 18V |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS92010EVM-592 to view detailed technical specifications.
No datasheet is available for this part.