Rochester Electronics TRF1212IRGZT technical specifications.
| Lead Free | Lead Free |
| Length | 7mm |
| Nominal Supply Current | 200mA |
| Packaging | Cut Tape |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TRF1212IRGZT to view detailed technical specifications.
No datasheet is available for this part.