Rochester Electronics TRF3750IPWG4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 13mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TRF3750IPWG4 to view detailed technical specifications.
No datasheet is available for this part.