Rochester Electronics TRF3761-BIRHAT technical specifications.
| Frequency | 1.71GHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 150mA |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TRF3761-BIRHAT to view detailed technical specifications.
No datasheet is available for this part.