Rochester Electronics TRF5901PTR technical specifications.
| Package/Case | LQFP |
| Frequency | 915MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 28mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TRF5901PTR to view detailed technical specifications.
No datasheet is available for this part.