Rochester Electronics TRF6900APT technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Kbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 26mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TRF6900APT to view detailed technical specifications.
No datasheet is available for this part.