Rochester Electronics TRF7960RHBR technical specifications.
| Frequency | 13.6MHz |
| Lead Free | Lead Free |
| Output Power | 200mW |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TRF7960RHBR to view detailed technical specifications.
No datasheet is available for this part.