Rochester Electronics TRF7961RHBR technical specifications.
| Frequency | 13.6MHz |
| Lead Free | Lead Free |
| Length | 5mm |
| Output Power | 200mW |
| Packaging | Cut Tape |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TRF7961RHBR to view detailed technical specifications.
No datasheet is available for this part.