Rochester Electronics TRS3318ECDB technical specifications.
| Package/Case | SSOP |
| Data Rate | 460Kbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 300uA |
| Number of Drivers | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TRS3318ECDB to view detailed technical specifications.
No datasheet is available for this part.