Rochester Electronics TS2PCIE2212ZAHR technical specifications.
| Bandwidth | 1.25GHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 160uA |
| Number of Bits | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TS2PCIE2212ZAHR to view detailed technical specifications.
No datasheet is available for this part.