
Rochester Electronics TS3A27518EPWR technical specifications.
| Bandwidth | 240MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Channels | 6 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TS3A27518EPWR to view detailed technical specifications.
No datasheet is available for this part.