Rochester Electronics TS3A44159RSVR technical specifications.
| Bandwidth | 35MHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TS3A44159RSVR to view detailed technical specifications.
No datasheet is available for this part.