Rochester Electronics TS3A5017DGVR technical specifications.
| Bandwidth | 165MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Packaging | Cut Tape |
| Propagation Delay | 9.5ns |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TS3A5017DGVR to view detailed technical specifications.
No datasheet is available for this part.