Rochester Electronics TS3A5018D technical specifications.
| Bandwidth | 300MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TS3A5018D to view detailed technical specifications.
No datasheet is available for this part.