Rochester Electronics TS3DV416DGVR technical specifications.
| Bandwidth | 900MHz |
| Lead Free | Lead Free |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Propagation Delay | 40ps |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TS3DV416DGVR to view detailed technical specifications.
No datasheet is available for this part.