Rochester Electronics TS3L100DGVR technical specifications.
| Bandwidth | 350MHz |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Packaging | Bulk |
| Propagation Delay | 7.5ns |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TS3L100DGVR to view detailed technical specifications.
No datasheet is available for this part.