Rochester Electronics TS3L110DBQR technical specifications.
| Bandwidth | 500MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 700uA |
| Number of Bits | 4 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TS3L110DBQR to view detailed technical specifications.
No datasheet is available for this part.