Rochester Electronics TS3L500RHUR technical specifications.
| Bandwidth | 1.1GHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 250uA |
| Number of Bits | 16 |
| Packaging | Bulk |
| Propagation Delay | 250ps |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TS3L500RHUR to view detailed technical specifications.
No datasheet is available for this part.