Rochester Electronics TS3V330DR technical specifications.
| Bandwidth | 300MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Packaging | Cut Tape |
| Propagation Delay | 6.5ns |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TS3V330DR to view detailed technical specifications.
No datasheet is available for this part.