Rochester Electronics TS5A22364DRCR technical specifications.
| Bandwidth | 18.3MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TS5A22364DRCR to view detailed technical specifications.
No datasheet is available for this part.