Rochester Electronics TS5A23167DCUR technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Packaging | Cut Tape |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TS5A23167DCUR to view detailed technical specifications.
No datasheet is available for this part.