Rochester Electronics TS5A26542YZTR technical specifications.
| Bandwidth | 43MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TS5A26542YZTR to view detailed technical specifications.
No datasheet is available for this part.