Rochester Electronics TS5A3159AYZPR technical specifications.
| Bandwidth | 100MHz |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TS5A3159AYZPR to view detailed technical specifications.
No datasheet is available for this part.