Rochester Electronics TS5A4595DBVR technical specifications.
| Bandwidth | 450MHz |
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Packaging | Bulk |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TS5A4595DBVR to view detailed technical specifications.
No datasheet is available for this part.