Rochester Electronics TS5A6542YZPR technical specifications.
| Bandwidth | 43MHz |
| Drain to Source Resistance | 800mR |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TS5A6542YZPR to view detailed technical specifications.
No datasheet is available for this part.