
Rochester Electronics TS5A9411DCKR technical specifications.
| Bandwidth | 100MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TS5A9411DCKR to view detailed technical specifications.
No datasheet is available for this part.
