The TS5L100PW is a 4-channel 4-bit analog-to-digital converter with a bandwidth of 350MHz. It is packaged in a lead-free TSSOP package and has a nominal supply current of 3uA. The device is compliant with Reach SVHC regulations. The propagation delay is 7ns.
Rochester Electronics TS5L100PW technical specifications.
| Bandwidth | 350MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 3uA |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Packaging | Bulk |
| Propagation Delay | 7ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TS5L100PW to view detailed technical specifications.
No datasheet is available for this part.