Rochester Electronics TS5L100PWR technical specifications.
| Bandwidth | 350MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 3uA |
| Number of Bits | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TS5L100PWR to view detailed technical specifications.
No datasheet is available for this part.