Rochester Electronics TS5N118DBQR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 10mA |
| Packaging | Tape and Reel |
| Propagation Delay | 100ps |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TS5N118DBQR to view detailed technical specifications.
No datasheet is available for this part.