Rochester Electronics TS5N412PWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 10mA |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TS5N412PWR to view detailed technical specifications.
No datasheet is available for this part.