Rochester Electronics TS5V330D technical specifications.
| Bandwidth | 300MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 3uA |
| Number of Bits | 4 |
| Packaging | Bulk |
| Propagation Delay | 5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TS5V330D to view detailed technical specifications.
No datasheet is available for this part.