Rochester Electronics TSB41AB3PFP technical specifications.
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Memory Size | 3000B |
| Nominal Supply Current | 115mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TSB41AB3PFP to view detailed technical specifications.
No datasheet is available for this part.