Rochester Electronics TSB41LV04APFP technical specifications.
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 205mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TSB41LV04APFP to view detailed technical specifications.
No datasheet is available for this part.