Rochester Electronics TSB43AB22APDT technical specifications.
| Package/Case | TQFP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 92.4mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TSB43AB22APDT to view detailed technical specifications.
No datasheet is available for this part.