Rochester Electronics TSB43AB23PGEG4 technical specifications.
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 158mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TSB43AB23PGEG4 to view detailed technical specifications.
No datasheet is available for this part.