Rochester Electronics TSB82AA2BPGE technical specifications.
| Package/Case | LQFP |
| Data Rate | 800Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 20uA |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TSB82AA2BPGE to view detailed technical specifications.
No datasheet is available for this part.