Rochester Electronics TSC2046IZQCR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 12 |
| Number of Channels | 6 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TSC2046IZQCR to view detailed technical specifications.
No datasheet is available for this part.