Rochester Electronics TSC2111IRGZT technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Packaging | Bulk |
| Quiescent Current | 900uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TSC2111IRGZT to view detailed technical specifications.
No datasheet is available for this part.