Rochester Electronics TSC2301IPAG technical specifications.
| Bandwidth | 20kHz |
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Number of Bits | 12 |
| Number of Channels | 3 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TSC2301IPAG to view detailed technical specifications.
No datasheet is available for this part.