Rochester Electronics TSC2302IRGZ technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TSC2302IRGZ to view detailed technical specifications.
No datasheet is available for this part.