10-bit High Quality Single-Chip Digital Video Decoder That Digitizes And Decodes NTSC/PAL/SECAM 80-HTQFP 0 to 70
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Nominal Supply Current | 39mA |
| Number of A/D Converters | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Packaging | Bulk |
| Power Dissipation | 490mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |