Rochester Electronics TVP7002PZP technical specifications.
| Bandwidth | 500MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 279mA |
| Number of Bits | 10 |
| Power Dissipation | 1.11W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TVP7002PZP to view detailed technical specifications.
No datasheet is available for this part.