Rochester Electronics TXS0102DCTR technical specifications.
| Package/Case | SSOP |
| Data Rate | 24Mbps |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TXS0102DCTR to view detailed technical specifications.
No datasheet is available for this part.