Rochester Electronics TXS0108EZXYR technical specifications.
| Data Rate | 60Mbps |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TXS0108EZXYR to view detailed technical specifications.
No datasheet is available for this part.