
Rochester Electronics UA9637ACP technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 35mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UA9637ACP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
