Rochester Electronics UA9639CP technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Input Current | 1.1mA |
| Lead Free | Lead Free |
| Nominal Supply Current | 35mA |
| Output Current | 50mA |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UA9639CP to view detailed technical specifications.
No datasheet is available for this part.