Rochester Electronics UC1844AMDREP technical specifications.
| Package/Case | SOIC |
| Frequency | 500kHz |
| Input Current | 11mA |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 13.5V |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Quiescent Current | 11mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC1844AMDREP to view detailed technical specifications.
No datasheet is available for this part.